CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5015K000FHEB

DigiKey Part Number
CMF15.0KQFTR-ND - Tape & Reel (TR)
CMF15.0KQFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5015K000FHEB
Description
RES 15.0K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5015K000FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,042
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.10000$10.10
10$6.60200$66.02
25$5.65560$141.39
50$5.06300$253.15
100$4.55790$455.79
250$4.00500$1,001.25
500$3.65882$1,829.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.43187$3,431.87
2,000$3.17684$6,353.68
3,000$3.04584$9,137.52
5,000$2.89769$14,488.45
7,000$2.80939$19,665.73
10,000$2.72315$27,231.50
12,000$2.68177$32,181.24
24,000$2.53981$60,955.44
25,000$2.53216$63,304.00
Manufacturers Standard Package