
CMF50143K00FHEB | |
|---|---|
DigiKey Part Number | 541-CMF50143K00FHEBTR-ND - Tape & Reel (TR) 541-CMF50143K00FHEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50143K00FHEB |
Description | RES 143K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 143 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50143K00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.72000 | $9.72 |
| 10 | $6.38800 | $63.88 |
| 25 | $5.47000 | $136.75 |
| 50 | $4.89320 | $244.66 |
| 100 | $4.40470 | $440.47 |
| 250 | $3.86884 | $967.21 |
| 500 | $3.53326 | $1,766.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.15881 | $5,158.81 |
| 2,000 | $4.79525 | $9,590.50 |
| 3,000 | $4.60851 | $13,825.53 |
| 5,000 | $4.39731 | $21,986.55 |
| 7,000 | $4.27145 | $29,900.15 |
| 10,000 | $4.14851 | $41,485.10 |
| 12,000 | $4.08957 | $49,074.84 |

