CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5013K000FHEB

DigiKey Part Number
CMF13.0KQFTR-ND - Tape & Reel (TR)
CMF13.0KQFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5013K000FHEB
Description
RES 13.0K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
13 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5013K000FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.21000$6.21
10$3.99500$39.95
25$3.40800$85.20
50$3.03560$151.78
100$2.72030$272.03
250$2.37456$593.64
500$2.15808$1,079.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.41456$3,414.56
2,000$3.16083$6,321.66
3,000$3.03051$9,091.53
5,000$2.88309$14,415.45
7,000$2.79523$19,566.61
10,000$2.70942$27,094.20
12,000$2.66826$32,019.12
24,000$2.52701$60,648.24
25,000$2.51940$62,985.00
Manufacturers Standard Package