CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5012K100FHEB

DigiKey Part Number
CMF12.1KQFTR-ND - Tape & Reel (TR)
CMF12.1KQFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5012K100FHEB
Description
RES 12.1K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5012K100FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,083
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.97000$9.97
10$6.54300$65.43
25$5.60720$140.18
50$5.02060$251.03
100$4.51910$451.91
250$3.97080$992.70
500$3.62736$1,813.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.40223$3,402.23
2,000$3.14932$6,298.64
3,000$3.01940$9,058.20
5,000$2.87243$14,362.15
7,000$2.78486$19,494.02
10,000$2.69933$26,993.30
12,000$2.65830$31,899.60
24,000$2.51749$60,419.76
25,000$2.50991$62,747.75
Manufacturers Standard Package