Parametric Equivalent
Similar
Similar

CMF5011R000FHEK | |
|---|---|
DigiKey Part Number | CMF5011R000FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF5011R000FHEK |
Description | RES 11 OHM 1/4W 1% AXIAL |
Customer Reference | |
Detailed Description | 11 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5011R000FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5011R000FHEB | Vishay Dale | 0 | CMF11.0QFTR-ND | $4.24936 | Parametric Equivalent |
| RNF14FTC11R0 | Stackpole Electronics Inc | 0 | RNF14FTC11R0-ND | $0.15106 | Similar |
| RNMF14FTC11R0 | Stackpole Electronics Inc | 2,998 | S11CACT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $27.29290 | $2,729.29 |




