Similar
Upgrade
Similar
Similar

RNF14FTC11R0 | |
|---|---|
DigiKey Part Number | RNF14FTC11R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14FTC11R0 |
Description | RES 11 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTC11R0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF14FTC11R0 | Stackpole Electronics Inc | 2,998 | S11CACT-ND | $0.82000 | Similar |
| CMF5511R000FHEB | Vishay Dale | 2,708 | CMF11.0HFCT-ND | $6.00000 | Upgrade |
| CMF5011R000FHEB | Vishay Dale | 0 | CMF11.0QFTR-ND | $4.24936 | Similar |
| CMF5011R000FHEK | Vishay Dale | 0 | CMF5011R000FHEK-ND | $27.29290 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15106 | $755.30 |



