
CMF5011K000BEEB | |
|---|---|
DigiKey Part Number | CMF11KQBTR-ND - Tape & Reel (TR) CMF11KQBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5011K000BEEB |
Description | RES 11K OHM 1/4W 0.1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5011K000BEEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.94000 | $27.94 |
| 10 | $18.74800 | $187.48 |
| 25 | $16.26280 | $406.57 |
| 50 | $14.70100 | $735.05 |
| 100 | $13.37510 | $1,337.51 |
| 250 | $11.92216 | $2,980.54 |
| 500 | $11.01328 | $5,506.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.44603 | $10,446.03 |
| 2,000 | $9.77711 | $19,554.22 |
| 3,000 | $9.43362 | $28,300.86 |
| 5,000 | $9.04509 | $45,225.45 |
| 7,000 | $8.81357 | $61,694.99 |

