
CMF5010R000FHEB | |
---|---|
DigiKey Part Number | CMF10.0QFTR-ND - Tape & Reel (TR) CMF10.0QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5010R000FHEB |
Description | RES 10.0 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5010R000FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $4.54100 | $45.41 |
25 | $3.87240 | $96.81 |
50 | $3.45360 | $172.68 |
100 | $3.09800 | $309.80 |
250 | $2.70832 | $677.08 |
500 | $2.46462 | $1,232.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.30236 | $2,302.36 |
2,000 | $2.12271 | $4,245.42 |
3,000 | $2.03044 | $6,091.32 |
5,000 | $1.92602 | $9,630.10 |
7,000 | $1.86380 | $13,046.60 |
10,000 | $1.80302 | $18,030.20 |
12,000 | $1.77386 | $21,286.32 |
24,000 | $1.67380 | $40,171.20 |
25,000 | $1.66842 | $41,710.50 |