
RN55C2001FRE6 | |
---|---|
DigiKey Part Number | 541-RN55C2001FRE6TR-ND - Tape & Reel (TR) 541-RN55C2001FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C2001FRE6 |
Description | RES 2K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C2001FRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.21000 | $6.21 |
10 | $4.02700 | $40.27 |
25 | $3.43440 | $85.86 |
50 | $3.06180 | $153.09 |
100 | $2.74320 | $274.32 |
250 | $2.39516 | $598.79 |
500 | $2.17672 | $1,088.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.03114 | $2,031.14 |
2,000 | $1.87034 | $3,740.68 |
3,000 | $1.78773 | $5,363.19 |
5,000 | $1.69428 | $8,471.40 |
7,000 | $1.63861 | $11,470.27 |
10,000 | $1.58421 | $15,842.10 |
12,000 | $1.55812 | $18,697.44 |
24,000 | $1.46857 | $35,245.68 |
25,000 | $1.46374 | $36,593.50 |