CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF202K7000JNEA

DigiKey Part Number
541-CMF202K7000JNEATR-ND - Tape & Reel (TR)
541-CMF202K7000JNEACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF202K7000JNEA
Description
RES 2.7K OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF202K7000JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,293
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.05000$8.05
10$5.24700$52.47
25$4.48320$112.08
50$4.00360$200.18
100$3.59640$359.64
250$3.15040$787.60
500$2.87106$1,435.53
1,000$2.63368$2,633.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.44813$6,120.32
5,000$2.28067$11,403.35
7,500$2.19468$16,460.10
12,500$2.09741$26,217.62
17,500$2.03947$35,690.72
25,000$1.98285$49,571.25
30,000$1.95570$58,671.00
Manufacturers Standard Package