
CMF202K7000JNEA | |
---|---|
DigiKey Part Number | 541-CMF202K7000JNEATR-ND - Tape & Reel (TR) 541-CMF202K7000JNEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF202K7000JNEA |
Description | RES 2.7K OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF202K7000JNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
10 | $5.24700 | $52.47 |
25 | $4.48320 | $112.08 |
50 | $4.00360 | $200.18 |
100 | $3.59640 | $359.64 |
250 | $3.15040 | $787.60 |
500 | $2.87106 | $1,435.53 |
1,000 | $2.63368 | $2,633.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.44813 | $6,120.32 |
5,000 | $2.28067 | $11,403.35 |
7,500 | $2.19468 | $16,460.10 |
12,500 | $2.09741 | $26,217.62 |
17,500 | $2.03947 | $35,690.72 |
25,000 | $1.98285 | $49,571.25 |
30,000 | $1.95570 | $58,671.00 |