Upgrade
Parametric Equivalent
Parametric Equivalent

CMF07680K00JNEK | |
|---|---|
DigiKey Part Number | CMF07680K00JNEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF07680K00JNEK |
Description | RES 680K OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF07680K00JNEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55680K00FKEA | Vishay Dale | 0 | CMF55680K00FKEA-ND | $1.29073 | Upgrade |
| CMF07680K00JLEA | Vishay Dale | 0 | CMF07680K00JLEA-ND | $1.74212 | Parametric Equivalent |
| CMF07680K00JNEB | Vishay Dale | 0 | CMF07680K00JNEB-ND | $3.20795 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $41.65180 | $4,165.18 |


