Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CMF07680K00JNEB | |
|---|---|
DigiKey Part Number | CMF07680K00JNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF07680K00JNEB |
Description | RES 680K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF07680K00JNEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF07680K00GKEK | Vishay Dale | 0 | CMF07680K00GKEK-ND | $41.65180 | Upgrade |
| CMF55680K00BEEB | Vishay Dale | 0 | CMF55680K00BEEB-ND | $12.15779 | Upgrade |
| CMF55680K00FEEB | Vishay Dale | 0 | CMF55680K00FEEB-ND | $9.28174 | Upgrade |
| CMF55680K00FHEK | Vishay Dale | 0 | CMF55680K00FHEK-ND | $1.47527 | Upgrade |
| CMF55680K00JKEK | Vishay Dale | 0 | CMF55680K00JKEK-ND | $27.29290 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.20795 | $3,207.95 |


