CMF0730R000GNEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.07607
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.51683
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.32591
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $41.65180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.62442
Datasheet
30 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF0730R000GNEB

DigiKey Part Number
CMF0730R000GNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF0730R000GNEB
Description
RES 30 OHM 1/2W 2% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF0730R000GNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5530R000CHEAVishay Dale0CMF5530R000CHEA-ND$3.07607Upgrade
CMF5530R000FEEAVishay Dale0CMF5530R000FEEA-ND$2.51683Upgrade
CMF5530R000FHEAVishay Dale0CMF5530R000FHEA-ND$1.32591Upgrade
CMF0730R000GNEKVishay Dale0CMF0730R000GNEK-ND$41.65180Parametric Equivalent
CMF0730R000GNR680Vishay Dale0CMF0730R000GNR680-ND$0.62442Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.87457$2,874.57
Manufacturers Standard Package