Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CMF0730R000GNR680 | |
|---|---|
DigiKey Part Number | CMF0730R000GNR680-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF0730R000GNR680 |
Description | RES 30 OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF0730R000GNR680 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5530R000CHRE | Vishay Dale | 0 | CMF5530R000CHRE-ND | $2.17112 | Upgrade |
| CMF5530R000FERE | Vishay Dale | 0 | CMF5530R000FERE-ND | $1.75957 | Upgrade |
| CMF5530R000FHR6 | Vishay Dale | 0 | CMF5530R000FHR6-ND | $1.44074 | Upgrade |
| CMF0730R000GNEB | Vishay Dale | 0 | CMF0730R000GNEB-ND | $2.87457 | Parametric Equivalent |
| CMF0730R000GNEK | Vishay Dale | 0 | CMF0730R000GNEK-ND | $41.65180 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.62442 | $624.42 |


