CMF072K0000GKEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.07729
Datasheet

Upgrade


Vishay Dale
In Stock: 11,137
Unit Price: $14.80000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.38792
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.05847
Datasheet

Upgrade


Vishay Dale
In Stock: 14,028
Unit Price: $8.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.43470
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.43470
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.51683
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.78010
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $10.29713
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.62893
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $6.17722
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.62893
Datasheet
2 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF072K0000GKEB

DigiKey Part Number
CMF072K0000GKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF072K0000GKEB
Description
RES 2K OHM 1/2W 2% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF072K0000GKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF552K0000BEEA70Vishay Dale0CMF552K0000BEEA70-ND$5.07729Upgrade
CMF552K0000BEEBVishay Dale11,137CMF2.0KHBCT-ND$14.80000Upgrade
CMF552K0000BER3Vishay Dale0CMF552K0000BER3-ND$3.38792Upgrade
CMF552K0000BER670Vishay Dale0CMF552K0000BER670-ND$8.05847Upgrade
CMF552K0000BHEBVishay Dale14,028CMF2.00KHCCT-ND$8.39000Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.87457$2,874.57
Manufacturers Standard Package