
CMF552K0000BHEB | |
|---|---|
DigiKey Part Number | CMF2.00KHCTR-ND - Tape & Reel (TR) CMF2.00KHCCT-ND - Cut Tape (CT) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CMF552K0000BHEB |
Description | RES 2.00K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552K0000BHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $5.48400 | $54.84 |
| 25 | $4.68960 | $117.24 |
| 50 | $4.18960 | $209.48 |
| 100 | $3.76460 | $376.46 |
| 250 | $3.29848 | $824.62 |
| 500 | $3.00660 | $1,503.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.75872 | $2,758.72 |
| 2,000 | $2.54809 | $5,096.18 |
| 3,000 | $2.43987 | $7,319.61 |
| 5,000 | $2.31748 | $11,587.40 |
| 7,000 | $2.24453 | $15,711.71 |
| 10,000 | $2.17327 | $21,732.70 |

