Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CMF072K0000GKEA | |
|---|---|
DigiKey Part Number | CMF072K0000GKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF072K0000GKEA |
Description | RES 2K OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF072K0000GKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF552K0000BEEA70 | Vishay Dale | 0 | CMF552K0000BEEA70-ND | $5.07729 | Upgrade |
| CMF552K0000BEEB | Vishay Dale | 11,157 | CMF2.0KHBCT-ND | $14.80000 | Upgrade |
| CMF552K0000BER3 | Vishay Dale | 0 | CMF552K0000BER3-ND | $3.38792 | Upgrade |
| CMF552K0000BER670 | Vishay Dale | 0 | CMF552K0000BER670-ND | $8.05847 | Upgrade |
| CMF552K0000BHEB | Vishay Dale | 14,028 | CMF2.00KHCCT-ND | $8.39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.29073 | $6,453.65 |


