Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF0722R000GNEK | |
|---|---|
DigiKey Part Number | CMF0722R000GNEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF0722R000GNEK |
Description | RES 22 OHM 1/2W 2% AXIAL |
Customer Reference | |
Detailed Description | 22 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF0722R000GNEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5522R000FKEA70 | Vishay Dale | 0 | CMF5522R000FKEA70-ND | $1.29073 | Upgrade |
| CMF5522R000GKEA | Vishay Dale | 0 | CMF5522R000GKEA-ND | $1.37269 | Upgrade |
| CMF7022R000FKEA | Vishay Dale | 0 | CMF7022R000FKEA-ND | $5.62893 | Upgrade |
| CMF7022R000FKEB | Vishay Dale | 0 | CMF7022R000FKEB-ND | $6.17722 | Upgrade |
| CMF0722R000GKEA | Vishay Dale | 0 | CMF0722R000GKEA-ND | $1.29073 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $41.65180 | $4,165.18 |


