Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Similar

CMF0722R000GKEB | |
|---|---|
DigiKey Part Number | CMF0722R000GKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF0722R000GKEB |
Description | RES 22 OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF0722R000GKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF7022R000FKEA | Vishay Dale | 0 | CMF7022R000FKEA-ND | $5.62893 | Upgrade |
| CMF7022R000FKEB | Vishay Dale | 0 | CMF7022R000FKEB-ND | $6.17722 | Upgrade |
| CMF0722R000GKEA | Vishay Dale | 0 | CMF0722R000GKEA-ND | $1.29073 | Parametric Equivalent |
| CMF0722R000GKEK | Vishay Dale | 0 | CMF0722R000GKEK-ND | $41.65180 | Parametric Equivalent |
| RNF12GTD22R0 | Stackpole Electronics Inc | 0 | RNF12GTD22R0-ND | $0.30387 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.87457 | $2,874.57 |



