
ALSR05R3300FE12 | |
---|---|
DigiKey Part Number | ALSR5F-.33-ND |
Manufacturer | |
Manufacturer Product Number | ALSR05R3300FE12 |
Description | RES 0.33 OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR05R3300FE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.18000 | $24.18 |
10 | $16.16600 | $161.66 |
25 | $13.98840 | $349.71 |
50 | $12.62600 | $631.30 |
100 | $11.46760 | $1,146.76 |
250 | $10.19816 | $2,549.54 |
500 | $9.40398 | $4,701.99 |
1,000 | $8.72923 | $8,729.23 |
5,000 | $7.52889 | $37,644.45 |