
ALSR05R1000FE12 | |
---|---|
DigiKey Part Number | ALSR5F-.10-ND |
Manufacturer | |
Manufacturer Product Number | ALSR05R1000FE12 |
Description | RES 0.1 OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR05R1000FE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.14000 | $26.14 |
10 | $17.51400 | $175.14 |
25 | $15.17160 | $379.29 |
50 | $13.70440 | $685.22 |
100 | $12.45690 | $1,245.69 |
250 | $11.08992 | $2,772.48 |
500 | $10.23494 | $5,117.47 |
1,000 | $9.50863 | $9,508.63 |
5,000 | $8.21654 | $41,082.70 |