
ALSR058K200FE12 | |
|---|---|
DigiKey Part Number | ALSR5F-8.2K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR058K200FE12 |
Description | RES 8.2K OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR058K200FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.12000 | $23.12 |
| 10 | $15.42300 | $154.23 |
| 25 | $13.33840 | $333.46 |
| 50 | $12.03460 | $601.73 |
| 100 | $10.92520 | $1,092.52 |
| 250 | $9.70936 | $2,427.34 |
| 500 | $8.94864 | $4,474.32 |
| 1,000 | $8.30240 | $8,302.40 |
| 5,000 | $7.15279 | $35,763.95 |

