
ALSR0556R00FE12 | |
|---|---|
DigiKey Part Number | ALSR5F-56-ND |
Manufacturer | |
Manufacturer Product Number | ALSR0556R00FE12 |
Description | RES 56 OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR0556R00FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.33000 | $23.33 |
| 10 | $15.56600 | $155.66 |
| 25 | $13.46800 | $336.70 |
| 50 | $12.15300 | $607.65 |
| 100 | $11.03360 | $1,103.36 |
| 250 | $9.80684 | $2,451.71 |
| 500 | $9.03962 | $4,519.81 |
| 1,000 | $8.38784 | $8,387.84 |
| 5,000 | $7.22825 | $36,141.25 |

