ALSR SERIES 5W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR051K200JE12

DigiKey Part Number
ALSR5J-1.2K-ND
Manufacturer
Manufacturer Product Number
ALSR051K200JE12
Description
RES 1.2K OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR051K200JE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.54000$21.54
10$14.36700$143.67
25$12.41400$310.35
50$11.19180$559.59
100$10.15240$1,015.24
250$9.01384$2,253.46
500$8.30160$4,150.80
1,000$7.69648$7,696.48
5,000$6.61984$33,099.20
Manufacturers Standard Package