
ALSR038K200JE12 | |
|---|---|
DigiKey Part Number | ALSR3J-8.2K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR038K200JE12 |
Description | RES 8.2K OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR038K200JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.29000 | $21.29 |
| 10 | $14.16300 | $141.63 |
| 25 | $12.23760 | $305.94 |
| 50 | $11.03020 | $551.51 |
| 100 | $10.00480 | $1,000.48 |
| 250 | $8.88100 | $2,220.25 |
| 500 | $8.17792 | $4,088.96 |
| 1,000 | $7.58063 | $7,580.63 |
| 5,000 | $6.51802 | $32,590.10 |

