ALSR SERIES 3W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR03800R0JE12

DigiKey Part Number
ALSR3J-800-ND
Manufacturer
Manufacturer Product Number
ALSR03800R0JE12
Description
RES 800 OHM 3W 5% AXIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
800 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR03800R0JE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.500" L (4.57mm x 12.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$19.77000$19.77
10$13.16000$131.60
25$11.35800$283.95
50$10.23240$511.62
100$9.27340$927.34
250$8.22324$2,055.81
500$7.56630$3,783.15
1,000$7.00819$7,008.19
5,000$6.01511$30,075.55
Manufacturers Standard Package