
ALSR03300R0FE12 | |
|---|---|
DigiKey Part Number | ALSR3F-300-ND |
Manufacturer | |
Manufacturer Product Number | ALSR03300R0FE12 |
Description | RES 300 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR03300R0FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.49000 | $27.49 |
| 10 | $18.42200 | $184.22 |
| 25 | $15.97120 | $399.28 |
| 50 | $14.43400 | $721.70 |
| 100 | $13.12620 | $1,312.62 |
| 250 | $11.69472 | $2,923.68 |
| 500 | $10.79892 | $5,399.46 |
| 1,000 | $10.03806 | $10,038.06 |
| 5,000 | $8.68453 | $43,422.65 |

