
ALSR0322R00FE12 | |
|---|---|
DigiKey Part Number | ALSR3F-22-ND |
Manufacturer | |
Manufacturer Product Number | ALSR0322R00FE12 |
Description | RES 22 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR0322R00FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.92000 | $26.92 |
| 10 | $18.05500 | $180.55 |
| 25 | $15.64480 | $391.12 |
| 50 | $14.13700 | $706.85 |
| 100 | $12.85370 | $1,285.37 |
| 250 | $11.44900 | $2,862.25 |
| 500 | $10.56966 | $5,284.83 |
| 1,000 | $9.82283 | $9,822.83 |
| 5,000 | $8.49432 | $42,471.60 |

