
ALSR031K200FE12 | |
---|---|
DigiKey Part Number | ALSR3F-1.2K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR031K200FE12 |
Description | RES 1.2K OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR031K200FE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.51000 | $27.51 |
10 | $18.45000 | $184.50 |
25 | $15.99160 | $399.79 |
50 | $14.45140 | $722.57 |
100 | $13.14170 | $1,314.17 |
250 | $11.70724 | $2,926.81 |
500 | $10.80994 | $5,404.97 |
1,000 | $10.04772 | $10,047.72 |
5,000 | $8.69190 | $43,459.50 |