
ALSR031K000JE12 | |
|---|---|
DigiKey Part Number | ALSR3J-1.0K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR031K000JE12 |
Description | RES 1K OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR031K000JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.97000 | $16.97 |
| 10 | $11.26700 | $112.67 |
| 25 | $9.70880 | $242.72 |
| 50 | $8.73280 | $436.64 |
| 100 | $7.90310 | $790.31 |
| 250 | $6.99312 | $1,748.28 |
| 500 | $6.42400 | $3,212.00 |
| 1,000 | $5.94037 | $5,940.37 |
| 5,000 | $5.07987 | $25,399.35 |

