
ALSR0315R00FE12 | |
|---|---|
DigiKey Part Number  | ALSR3F-15-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ALSR0315R00FE12  | 
Description  | RES 15 OHM 3W 1% AXIAL  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | 15 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ALSR0315R00FE12 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±30ppm/°C  | |
Operating Temperature  | -65°C ~ 250°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.180" Dia x 0.500" L (4.57mm x 12.70mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $27.49000 | $27.49 | 
| 10 | $18.42200 | $184.22 | 
| 25 | $15.97120 | $399.28 | 
| 50 | $14.43400 | $721.70 | 
| 100 | $13.12620 | $1,312.62 | 
| 250 | $11.69472 | $2,923.68 | 
| 500 | $10.79892 | $5,399.46 | 
| 1,000 | $10.03806 | $10,038.06 | 
| 5,000 | $8.68453 | $43,422.65 | 

