
ALSR01R3300FE12 | |
---|---|
DigiKey Part Number | ALSR1F-.33-ND |
Manufacturer | |
Manufacturer Product Number | ALSR01R3300FE12 |
Description | RES 0.33 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR01R3300FE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.110" Dia x 0.406" L (2.79mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.82000 | $29.82 |
10 | $20.01400 | $200.14 |
25 | $17.36400 | $434.10 |
50 | $15.70580 | $785.29 |
100 | $14.29490 | $1,429.49 |
250 | $12.75052 | $3,187.63 |
500 | $11.78410 | $5,892.05 |
1,000 | $10.96312 | $10,963.12 |
5,000 | $9.50285 | $47,514.25 |