
ALSR01R2500FE12 | |
---|---|
DigiKey Part Number | ALSR1F-.25-ND |
Manufacturer | |
Manufacturer Product Number | ALSR01R2500FE12 |
Description | RES 0.25 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR01R2500FE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.110" Dia x 0.406" L (2.79mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.69000 | $26.69 |
10 | $17.85900 | $178.59 |
25 | $15.47280 | $386.82 |
50 | $13.97680 | $698.84 |
100 | $12.70650 | $1,270.65 |
250 | $11.31476 | $2,828.69 |
500 | $10.44390 | $5,221.95 |
1,000 | $9.70417 | $9,704.17 |
5,000 | $8.38834 | $41,941.70 |