ALSR SERIES 1W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR01220R0FE12

DigiKey Part Number
ALSR1F-220-ND
Manufacturer
Manufacturer Product Number
ALSR01220R0FE12
Description
RES 220 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR01220R0FE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.110" Dia x 0.406" L (2.79mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$29.37000$29.37
10$19.76000$197.60
25$17.13920$428.48
50$15.50120$775.06
100$14.10690$1,410.69
250$12.58072$3,145.18
500$11.62586$5,812.93
1,000$10.81458$10,814.58
5,000$9.37151$46,857.55
Manufacturers Standard Package