ALSR SERIES 1W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR011K200FE12

DigiKey Part Number
ALSR1F-1.2K-ND
Manufacturer
Manufacturer Product Number
ALSR011K200FE12
Description
RES 1.2K OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR011K200FE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.110" Dia x 0.406" L (2.79mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$30.06000$30.06
10$20.22600$202.26
25$17.55040$438.76
50$15.87400$793.70
100$14.45100$1,445.10
250$12.89100$3,222.75
500$11.91546$5,957.73
1,000$11.08648$11,086.48
5,000$9.61212$48,060.60
Manufacturers Standard Package