
PTN1206E2213BST1 | |
---|---|
DigiKey Part Number | 764-1209-2-ND - Tape & Reel (TR) 764-1209-1-ND - Cut Tape (CT) 764-1209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN1206E2213BST1 |
Description | RES SMD 221K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN1206E2213BST1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.90000 | $4.90 |
10 | $4.05200 | $40.52 |
25 | $3.75760 | $93.94 |
50 | $3.55020 | $177.51 |
100 | $3.35910 | $335.91 |
250 | $3.13068 | $782.67 |
500 | $2.97630 | $1,488.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.91012 | $2,910.12 |
2,000 | $2.79339 | $5,586.78 |
3,000 | $2.76469 | $8,294.07 |
5,000 | $2.73449 | $13,672.45 |
7,000 | $2.68443 | $18,791.01 |
10,000 | $2.63468 | $26,346.80 |
12,000 | $2.62681 | $31,521.72 |
24,000 | $2.54385 | $61,052.40 |
25,000 | $2.53924 | $63,481.00 |