
PTN0805E4021BST1 | |
|---|---|
DigiKey Part Number | 764-1526-2-ND - Tape & Reel (TR) 764-1526-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTN0805E4021BST1 |
Description | RES 4.02K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0805E4021BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 10 | $3.82600 | $38.26 |
| 25 | $3.55040 | $88.76 |
| 50 | $3.21940 | $160.97 |
| 100 | $2.37980 | $237.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.05929 | $2,059.29 |

