PTN0805E1000BBT1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN0805E2003BST1

DigiKey Part Number
764-1496-2-ND - Tape & Reel (TR)
764-1496-1-ND - Cut Tape (CT)
764-1496-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTN0805E2003BST1
Description
RES 200K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
200 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PTN0805E2003BST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.94000$3.94
10$3.28400$32.84
25$3.04800$76.20
50$2.87880$143.94
100$2.72280$272.28
250$2.53588$633.97
500$2.40928$1,204.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.37429$2,374.29
2,000$2.20039$4,400.78
3,000$2.16932$6,507.96
5,000$2.13706$10,685.30
7,000$2.13050$14,913.50
10,000$2.12406$21,240.60
12,000$2.11942$25,433.04
24,000$2.04986$49,196.64
25,000$2.04605$51,151.25
Manufacturers Standard Package