Upgrade
Upgrade

PLTT0805Z1911AGT5 | |
|---|---|
DigiKey Part Number  | PLTT0805Z1911AGT5-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | PLTT0805Z1911AGT5  | 
Description  | RES SMD 1.91KOHM 0.05% 1/4W 0805  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.91 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PLTT0805Z1911AGT5 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Corrosive, Flame Proof, Moisture Resistant, Safety  | |
Temperature Coefficient  | ±5ppm/°C  | |
Operating Temperature  | -55°C ~ 215°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.080" L x 0.050" W (2.03mm x 1.27mm)  | |
Height - Seated (Max)  | 0.033" (0.84mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $30.23996 | $15,119.98 | 



