
PHP01206E40R2BST5 | |
|---|---|
DigiKey Part Number | PHP40.2ATR-ND - Tape & Reel (TR) PHP40.2ACT-ND - Cut Tape (CT) PHP40.2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP01206E40R2BST5 |
Description | RES SMD 40.2 OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP01206E40R2BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.13000 | $21.13 |
| 10 | $14.22800 | $142.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.62586 | $5,812.93 |

