
PHP01206E24R9BST5 | |
|---|---|
DigiKey Part Number | 764-PHP01206E24R9BST5TR-ND - Tape & Reel (TR) 764-PHP01206E24R9BST5CT-ND - Cut Tape (CT) 764-PHP01206E24R9BST5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP01206E24R9BST5 |
Description | THIN FILM RES SMD 24.9 OHM 0.1% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.84000 | $22.84 |
| 10 | $14.39200 | $143.92 |
| 25 | $14.22840 | $355.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.62586 | $5,812.93 |

