
PHP00805E3010BST1 | |
---|---|
DigiKey Part Number | 764-1116-2-ND - Tape & Reel (TR) 764-1116-1-ND - Cut Tape (CT) 764-1116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP00805E3010BST1 |
Description | RES SMD 301 OHM 0.1% 5/8W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±0.1% 0.63W, 5/8W Chip Resistor 0805 (2012 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP00805E3010BST1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.31485 | $6,314.85 |
2,000 | $6.16128 | $12,322.56 |
3,000 | $6.05444 | $18,163.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.03000 | $11.03 |
10 | $9.14600 | $91.46 |
25 | $8.48560 | $212.14 |
50 | $8.02780 | $401.39 |
100 | $7.53970 | $753.97 |
250 | $6.66560 | $1,666.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.77000 | $11.77 |
10 | $9.78800 | $97.88 |
25 | $9.08160 | $227.04 |
50 | $8.05740 | $402.87 |
100 | $7.03180 | $703.18 |
250 | $6.60504 | $1,651.26 |