
PCAN1206E75R0BST5 | |
|---|---|
DigiKey Part Number | 764-1135-2-ND - Tape & Reel (TR) 764-1135-1-ND - Cut Tape (CT) 764-1135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAN1206E75R0BST5 |
Description | RES SMD 75 OHM 0.1% 2W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCAN1206E75R0BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.84000 | $26.84 |
| 10 | $17.96500 | $179.65 |
| 25 | $17.67440 | $441.86 |
| 50 | $16.91900 | $845.95 |
| 100 | $16.12850 | $1,612.85 |
| 250 | $15.72796 | $3,931.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.46682 | $7,233.41 |
| 1,500 | $14.39137 | $21,587.06 |
| 2,500 | $14.20140 | $35,503.50 |
| 3,500 | $14.09255 | $49,323.92 |
| 5,000 | $13.98966 | $69,948.30 |

