
PATT1206E10R0BGT1 | |
|---|---|
DigiKey Part Number | 764-1186-2-ND - Tape & Reel (TR) 764-1186-1-ND - Cut Tape (CT) 764-1186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT1206E10R0BGT1 |
Description | RES SMD 10 OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT1206E10R0BGT1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ73C2B10RBTD | TE Connectivity Passive Product | 3,148 | A139880CT-ND | $5.10000 | Similar |
| RQ73C2B10RBTDF | TE Connectivity Passive Product | 2,180 | 1712-RQ73C2B10RBTDFCT-ND | $12.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 10 | $10.00600 | $100.06 |
| 25 | $8.90880 | $222.72 |
| 50 | $8.27420 | $413.71 |
| 100 | $7.76930 | $776.93 |
| 250 | $7.25796 | $1,814.49 |
| 500 | $6.96164 | $3,480.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.72560 | $6,725.60 |
| 2,000 | $6.53766 | $13,075.32 |
| 3,000 | $6.44596 | $19,337.88 |
| 5,000 | $6.34655 | $31,732.75 |
| 7,000 | $6.28960 | $44,027.20 |
| 10,000 | $6.23570 | $62,357.00 |

