
RQ73C2B10RBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2B10RBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2B10RBTDFCT-ND - Cut Tape (CT) 1712-RQ73C2B10RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B10RBTDF |
Description | RES 10 OHM 0.1% 2/5W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B10RBTDF Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.58000 | $12.58 |
| 10 | $8.29500 | $82.95 |
| 25 | $7.12640 | $178.16 |
| 50 | $6.38980 | $319.49 |
| 100 | $5.76490 | $576.49 |
| 250 | $5.07924 | $1,269.81 |
| 500 | $4.65040 | $2,325.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.28595 | $4,285.95 |
| 2,000 | $3.97629 | $7,952.58 |
| 3,000 | $3.81724 | $11,451.72 |
| 5,000 | $3.63732 | $18,186.60 |
| 7,000 | $3.53014 | $24,710.98 |
| 10,000 | $3.42540 | $34,254.00 |

