
PATT0603E4992BGT1 | |
|---|---|
DigiKey Part Number | 764-1030-2-ND - Tape & Reel (TR) 764-1030-1-ND - Cut Tape (CT) 764-1030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT0603E4992BGT1 |
Description | RES SMD 49.9KOHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT0603E4992BGT1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ73C1J49K9BTD | TE Connectivity Passive Product | 1,116 | A139826CT-ND | $3.95000 | Similar |
| RQ73C1J49K9BTDF | TE Connectivity Passive Product | 1,989 | 1712-RQ73C1J49K9BTDFCT-ND | $6.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $9.19200 | $91.92 |
| 25 | $8.53080 | $213.27 |
| 50 | $8.06860 | $403.43 |
| 100 | $7.64520 | $764.52 |
| 250 | $7.14448 | $1,786.12 |
| 500 | $6.80938 | $3,404.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.50995 | $6,509.95 |
| 2,000 | $6.24415 | $12,488.30 |
| 3,000 | $6.10331 | $18,309.93 |
| 5,000 | $5.94026 | $29,701.30 |
| 7,000 | $5.84114 | $40,887.98 |
| 10,000 | $5.74287 | $57,428.70 |

