
RQ73C1J49K9BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J49K9BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J49K9BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J49K9BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J49K9BTDF |
Description | RQ 0603 49K9 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $5.13000 | $51.30 |
| 25 | $4.75880 | $118.97 |
| 50 | $4.49720 | $224.86 |
| 100 | $4.25630 | $425.63 |
| 250 | $3.96900 | $992.25 |
| 500 | $3.77564 | $1,887.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.60192 | $3,601.92 |
| 2,000 | $3.44711 | $6,894.22 |
| 3,000 | $3.36484 | $10,094.52 |
| 5,000 | $3.26936 | $16,346.80 |
| 7,000 | $3.21121 | $22,478.47 |
| 10,000 | $3.15346 | $31,534.60 |

