
PAT1206E49R9BST1 | |
|---|---|
DigiKey Part Number | PAT49.9CTR-ND - Tape & Reel (TR) PAT49.9CCT-ND - Cut Tape (CT) PAT49.9CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT1206E49R9BST1 |
Description | RES SMD 49.9 OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT1206E49R9BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.64000 | $7.64 |
| 10 | $6.15800 | $61.58 |
| 25 | $5.48480 | $137.12 |
| 50 | $5.35840 | $267.92 |
| 100 | $5.11300 | $511.30 |
| 250 | $4.79456 | $1,198.64 |
| 500 | $4.52442 | $2,262.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.08374 | $4,083.74 |
| 2,000 | $3.87013 | $7,740.26 |
| 3,000 | $3.85496 | $11,564.88 |
| 5,000 | $3.65560 | $18,278.00 |
| 7,000 | $3.60258 | $25,218.06 |

