
PAT1206E2001BST1 | |
---|---|
DigiKey Part Number | 764-1218-2-ND - Tape & Reel (TR) 764-1218-1-ND - Cut Tape (CT) 764-1218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT1206E2001BST1 |
Description | RES SMD 2K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT1206E2001BST1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $4.91800 | $49.18 |
25 | $4.46040 | $111.51 |
50 | $4.25320 | $212.66 |
100 | $4.24260 | $424.26 |
250 | $4.08416 | $1,021.04 |
500 | $3.88610 | $1,943.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.52630 | $3,526.30 |
10,000 | $3.47742 | $34,774.20 |
12,000 | $3.44677 | $41,361.24 |
24,000 | $3.33979 | $80,154.96 |